SM4001 vs SRT15A1 feature comparison

SM4001 Continental Device India Ltd

Buy Now Datasheet

SRT15A1 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-PALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount YES NO
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Base Number Matches 1 2
Additional Feature LOW POWER LOSS
Application GENERAL PURPOSE
JESD-609 Code e3
Non-rep Pk Forward Current-Max 25 A
Peak Reflow Temperature (Cel) 260
Technology SCHOTTKY
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare SM4001 with alternatives

Compare SRT15A1 with alternatives