SM40-44-FREQ7-30J1EC vs SM40-44-FREQ7-30J1LK feature comparison

SM40-44-FREQ7-30J1EC Pletronics Inc

Buy Now Datasheet

SM40-44-FREQ7-30J1LK

Part not found

Search for SM40-44-FREQ7-30J1LK
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PLETRONICS INC
Package Description MINIATURE, SMD, 4 PIN
Reach Compliance Code unknown
HTS Code 8541.60.00.80
Additional Feature TAPE AND REEL; AT-CUT CRYSTAL
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 1000 µW
Frequency Stability 0.01%
Frequency Tolerance 30 ppm
JESD-609 Code e1
Load Capacitance 44 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Max 30 MHz
Operating Frequency-Min 13 MHz
Operating Temperature-Max 50 °C
Operating Temperature-Min -10 °C
Physical Dimension L13.0XB4.8XH4.2 (mm)/L0.512XB0.189XH0.165 (inch)
Series Resistance 40 Ω
Surface Mount YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches 1

Compare SM40-44-FREQ7-30J1EC with alternatives