SM40-44-FREQ7-30J1CG vs SM40-44-FREQ7-30J1CC feature comparison

SM40-44-FREQ7-30J1CG Pletronics Inc

Buy Now Datasheet

SM40-44-FREQ7-30J1CC Pletronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description MINIATURE, SMD, 4 PIN MINIATURE, SMD, 4 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.80 8541.60.00.80
Category CO2 Kg 3.96
Compliance Temperature Grade Commercial: +0C to +70C
Additional Feature TAPE AND REEL; AT-CUT CRYSTAL TAPE AND REEL; AT-CUT CRYSTAL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.01% 0.01%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e1 e1
Load Capacitance 44 pF 44 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 30 MHz 30 MHz
Operating Frequency-Min 13 MHz 13 MHz
Operating Temperature-Max 70 °C 50 °C
Operating Temperature-Min
Physical Dimension L13.0XB4.8XH4.2 (mm)/L0.512XB0.189XH0.165 (inch) L13.0XB4.8XH4.2 (mm)/L0.512XB0.189XH0.165 (inch)
Series Resistance 40 Ω 40 Ω
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches 1 1

Compare SM40-44-FREQ7-30J1CG with alternatives

Compare SM40-44-FREQ7-30J1CC with alternatives