SM40-44-8.00000M-15E1KJ vs SM40-44-8.00000M-15E1CE feature comparison

SM40-44-8.00000M-15E1KJ Pletronics Inc

Buy Now Datasheet

SM40-44-8.00000M-15E1CE Pletronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description MINIATURE, SMD, 4 PIN MINIATURE, SMD, 4 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature TAPE AND REEL; AT-CUT CRYSTAL TAPE AND REEL; AT-CUT CRYSTAL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.0015% 0.0015%
Frequency Tolerance 15 ppm 15 ppm
JESD-609 Code e1 e1
Load Capacitance 44 pF 44 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 8 MHz 8 MHz
Operating Temperature-Max 80 °C 60 °C
Operating Temperature-Min -35 °C
Physical Dimension L13.0XB4.8XH4.2 (mm)/L0.512XB0.189XH0.165 (inch) L13.0XB4.8XH4.2 (mm)/L0.512XB0.189XH0.165 (inch)
Series Resistance 80 Ω 80 Ω
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches 1 1

Compare SM40-44-8.00000M-15E1KJ with alternatives

Compare SM40-44-8.00000M-15E1CE with alternatives