SM40-44-70.00000M-15D3CC
vs
SM40-44-70.00000M-15D3CE
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PLETRONICS INC
|
PLETRONICS INC
|
Package Description |
MINIATURE, SMD, 4 PIN
|
MINIATURE, SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.60
|
8541.60.00.60
|
Additional Feature |
TAPE AND REEL; AT-CUT CRYSTAL
|
TAPE AND REEL; AT-CUT CRYSTAL
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - 3RD OVERTONE
|
PARALLEL - 3RD OVERTONE
|
Drive Level |
1000 µW
|
1000 µW
|
Frequency Stability |
0.001%
|
0.001%
|
Frequency Tolerance |
15 ppm
|
15 ppm
|
Load Capacitance |
44 pF
|
44 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
70 MHz
|
70 MHz
|
Operating Temperature-Max |
50 °C
|
60 °C
|
Operating Temperature-Min |
|
|
Physical Dimension |
L13.0XB4.8XH4.2 (mm)/L0.512XB0.189XH0.165 (inch)
|
L13.0XB4.8XH4.2 (mm)/L0.512XB0.189XH0.165 (inch)
|
Series Resistance |
100 Ω
|
100 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SM40-44-70.00000M-15D3CC with alternatives
Compare SM40-44-70.00000M-15D3CE with alternatives