SM40-44-5.00000M-20J1CE
vs
SM40-44-5.00000M-20J1KJ
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PLETRONICS INC
|
PLETRONICS INC
|
Package Description |
MINIATURE, SMD, 4 PIN
|
MINIATURE, SMD, 4 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.60.00.30
|
8541.60.00.30
|
Additional Feature |
TAPE AND REEL; AT-CUT CRYSTAL
|
TAPE AND REEL; AT-CUT CRYSTAL
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
1000 µW
|
1000 µW
|
Frequency Stability |
0.01%
|
0.01%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
JESD-609 Code |
e1
|
e1
|
Load Capacitance |
44 pF
|
44 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
5 MHz
|
5 MHz
|
Operating Temperature-Max |
60 °C
|
80 °C
|
Operating Temperature-Min |
|
-35 °C
|
Physical Dimension |
L13.0XB4.8XH4.2 (mm)/L0.512XB0.189XH0.165 (inch)
|
L13.0XB4.8XH4.2 (mm)/L0.512XB0.189XH0.165 (inch)
|
Series Resistance |
150 Ω
|
150 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SM40-44-5.00000M-20J1CE with alternatives
Compare SM40-44-5.00000M-20J1KJ with alternatives