SM40-09-FREQ1-20J1EE
vs
SM40-09-FREQ1-20J1GH
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PLETRONICS INC
PLETRONICS INC
Package Description
MINIATURE, SMD, 4 PIN
MINIATURE, SMD, 4 PIN
Reach Compliance Code
unknown
unknown
HTS Code
8541.60.00.80
8541.60.00.80
Additional Feature
TAPE AND REEL; AT-CUT CRYSTAL
TAPE AND REEL; AT-CUT CRYSTAL
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
1000 µW
1000 µW
Frequency Stability
0.01%
0.01%
Frequency Tolerance
20 ppm
20 ppm
JESD-609 Code
e1
e1
Load Capacitance
9 pF
9 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Max
4 MHz
4 MHz
Operating Frequency-Min
3 MHz
3 MHz
Operating Temperature-Max
60 °C
75 °C
Operating Temperature-Min
-10 °C
-20 °C
Physical Dimension
L13.0XB4.8XH4.2 (mm)/L0.512XB0.189XH0.165 (inch)
L13.0XB4.8XH4.2 (mm)/L0.512XB0.189XH0.165 (inch)
Series Resistance
200 Ω
200 Ω
Surface Mount
YES
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches
1
1
Compare SM40-09-FREQ1-20J1EE with alternatives
Compare SM40-09-FREQ1-20J1GH with alternatives