SM40-09-FREQ1-20D1GH vs SM40-09-FREQ1-20D1EH feature comparison

SM40-09-FREQ1-20D1GH Pletronics Inc

Buy Now Datasheet

SM40-09-FREQ1-20D1EH Pletronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description MINIATURE, SMD, 4 PIN MINIATURE, SMD, 4 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.80 8541.60.00.80
Additional Feature TAPE AND REEL; AT-CUT CRYSTAL TAPE AND REEL; AT-CUT CRYSTAL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.001% 0.001%
Frequency Tolerance 20 ppm 20 ppm
JESD-609 Code e1 e1
Load Capacitance 9 pF 9 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 4 MHz 4 MHz
Operating Frequency-Min 3 MHz 3 MHz
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -20 °C -10 °C
Physical Dimension L13.0XB4.8XH4.2 (mm)/L0.512XB0.189XH0.165 (inch) L13.0XB4.8XH4.2 (mm)/L0.512XB0.189XH0.165 (inch)
Series Resistance 200 Ω 200 Ω
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches 1 1

Compare SM40-09-FREQ1-20D1GH with alternatives

Compare SM40-09-FREQ1-20D1EH with alternatives