SM3512L6802JGFP vs SM3512L6802JZBU feature comparison

SM3512L6802JGFP Ohmcraft

Buy Now Datasheet

SM3512L6802JZBU Ohmcraft

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e4 e3
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 8.89 mm 8.89 mm
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Rated Power Dissipation (P) 3 W 3 W
Resistance 68000 Ω 68000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series SM SM
Size Code 3512 3512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Gold (Au) Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 600 V 600 V
Base Number Matches 1 1
Packing Method Bulk

Compare SM3512L6802JGFP with alternatives

Compare SM3512L6802JZBU with alternatives