SM3512L2912CBBU vs SM3512L2912CGBU feature comparison

SM3512L2912CBBU Ohmcraft

Buy Now Datasheet

SM3512L2912CGBU Ohmcraft

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 8.89 mm 8.89 mm
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 3 W 3 W
Resistance 29100 Ω 29100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series SM SM
Size Code 3512 3512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) Gold (Au)
Tolerance 0.25% 0.25%
Working Voltage 600 V 600 V
Base Number Matches 1 1

Compare SM3512L2912CBBU with alternatives

Compare SM3512L2912CGBU with alternatives