SM3512L1546DZBU
vs
SM3512L1546DSFP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
OHMCRAFT
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
4.54
4.54
Compliance Temperature Grade
Military: -55C to +150C
Military: -55C to +150C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(c)-I
Candidate List Date
2024-06-27
2024-06-27
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12
CMRT V5.12
Construction
Chip
Chip
JESD-609 Code
e3
e0
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.76 mm
0.76 mm
Package Length
8.89 mm
8.89 mm
Package Style
SMT
SMT
Package Width
3.18 mm
3.18 mm
Packing Method
Bulk
Rated Power Dissipation (P)
3 W
3 W
Resistance
154000000 Ω
154000000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
SM
SM
Size Code
3512
3512
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn63Pb37)
Tolerance
0.5%
0.5%
Working Voltage
600 V
600 V
Base Number Matches
1
1
SVHC Over MCV
7439-92-1
Compare SM3512L1546DZBU with alternatives
Compare SM3512L1546DSFP with alternatives