SM3512K2083CBTR vs SM3512K2083CTFP feature comparison

SM3512K2083CBTR Ohmcraft

Buy Now Datasheet

SM3512K2083CTFP Ohmcraft

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e3
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 8.89 mm 8.89 mm
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Packing Method TR
Rated Power Dissipation (P) 3 W 3 W
Resistance 208000 Ω 208000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series SM SM
Size Code 3512 3512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.25% 0.25%
Working Voltage 600 V 600 V
Base Number Matches 1 1

Compare SM3512K2083CBTR with alternatives

Compare SM3512K2083CTFP with alternatives