SM3512K1646CSTR vs SM3512K1646CBTR feature comparison

SM3512K1646CSTR Ohmcraft

Buy Now Datasheet

SM3512K1646CBTR Ohmcraft

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e0
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 8.89 mm 8.89 mm
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Packing Method TR TR
Rated Power Dissipation (P) 3 W 3 W
Resistance 164000000 Ω 164000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series SM SM
Size Code 3512 3512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn63Pb37)
Tolerance 0.25% 0.25%
Working Voltage 600 V 600 V
Base Number Matches 1 1

Compare SM3512K1646CSTR with alternatives

Compare SM3512K1646CBTR with alternatives