SM3512H6346FSTR
vs
SM3512H6346FBFP
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
OHMCRAFT
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e0
e0
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.76 mm
0.76 mm
Package Length
8.89 mm
8.89 mm
Package Style
SMT
SMT
Package Width
3.18 mm
3.18 mm
Packing Method
TR
Rated Power Dissipation (P)
3 W
3 W
Resistance
634000000 Ω
634000000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
SM
SM
Size Code
3512
3512
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37)
Tin/Lead (Sn63Pb37)
Tolerance
1%
1%
Working Voltage
600 V
600 V
Base Number Matches
1
1
Compare SM3512H6346FSTR with alternatives
Compare SM3512H6346FBFP with alternatives