SM3512H6346FSBU vs HGCB3512FDC634M feature comparison

SM3512H6346FSBU Ohmcraft

Buy Now Datasheet

HGCB3512FDC634M SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer OHMCRAFT STACKPOLE ELECTRONICS INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e0 e3
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 8.89 mm 8.89 mm
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Packing Method Bulk TR, Plastic, 7 Inch
Rated Power Dissipation (P) 3 W 3 W
Resistance 634000000 Ω 634000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series SM
Size Code 3512 3512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) MATTE TIN OVER NICKEL
Tolerance 1% 1%
Working Voltage 600 V 600 V
Base Number Matches 1 1
Package Description SMT, 3512
HTS Code 8533.21.00.30
Additional Feature PRECISION
Mounting Feature SURFACE MOUNT
Rated Temperature 75 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare SM3512H6346FSBU with alternatives

Compare HGCB3512FDC634M with alternatives