SM3512H1676CZFP vs HGCB3512CDC167M feature comparison

SM3512H1676CZFP Ohmcraft

Buy Now Datasheet

HGCB3512CDC167M SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer OHMCRAFT STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 8.89 mm 8.89 mm
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Rated Power Dissipation (P) 3 W 3 W
Resistance 167000000 Ω 167000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series SM
Size Code 3512 3512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.25% 0.25%
Working Voltage 600 V 600 V
Base Number Matches 1 1
Package Description SMT, 3512
HTS Code 8533.21.00.30
Additional Feature PRECISION
Mounting Feature SURFACE MOUNT
Packing Method TR, Plastic, 7 Inch
Rated Temperature 75 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare SM3512H1676CZFP with alternatives

Compare HGCB3512CDC167M with alternatives