SM3512H1676CGTR
vs
HGCB3512CKC167M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
OHMCRAFT
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e4
e3
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.76 mm
0.76 mm
Package Length
8.89 mm
8.89 mm
Package Style
SMT
SMT
Package Width
3.18 mm
3.18 mm
Packing Method
TR
TR, Plastic, 7 Inch
Rated Power Dissipation (P)
3 W
3 W
Resistance
167000000 Ω
167000000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
SM
Size Code
3512
3512
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Gold (Au)
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
0.25%
Working Voltage
600 V
600 V
Base Number Matches
1
1
Package Description
SMT, 3512
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Mounting Feature
SURFACE MOUNT
Rated Temperature
75 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare SM3512H1676CGTR with alternatives
Compare HGCB3512CKC167M with alternatives