SM3512H1385CBFP OhmcraftBuy Now Datasheet |
SM3512H1385CZFP OhmcraftBuy Now Datasheet |
Rohs Code | No | Yes |
---|---|---|
Part Life Cycle Code | Contact Manufacturer | Contact Manufacturer |
Ihs Manufacturer | OHMCRAFT | OHMCRAFT |
Reach Compliance Code | not_compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Chip |
JESD-609 Code | e0 | e3 |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 150 °C | 150 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.76 mm | 0.76 mm |
Package Length | 8.89 mm | 8.89 mm |
Package Style | SMT | SMT |
Package Width | 3.18 mm | 3.18 mm |
Rated Power Dissipation (P) | 3 W | 3 W |
Resistance | 13800000 Ω | 13800000 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Series | SM | SM |
Size Code | 3512 | 3512 |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 50 ppm/°C | 50 ppm/°C |
Terminal Finish | Tin/Lead (Sn63Pb37) | Tin (Sn) - with Nickel (Ni) barrier |
Tolerance | 0.25% | 0.25% |
Working Voltage | 600 V | 600 V |
Base Number Matches | 1 | 1 |