SM3512E3746DTBU vs SM3512E3746DTFP feature comparison

SM3512E3746DTBU Ohmcraft

Buy Now Datasheet

SM3512E3746DTFP Ohmcraft

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 8.89 mm 8.89 mm
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Packing Method Bulk
Rated Power Dissipation (P) 3 W 3 W
Resistance 374000000 Ω 374000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series SM SM
Size Code 3512 3512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 600 V 600 V
Base Number Matches 1 1

Compare SM3512E3746DTBU with alternatives

Compare SM3512E3746DTFP with alternatives