SM33B222Z102B vs SM33B222Z102BM feature comparison

SM33B222Z102B KEMET Corporation

Buy Now Datasheet

SM33B222Z102BM KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 6730 , 6730
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.33 mm 5.33 mm
JESD-609 Code e4 e4
Length 17.08 mm 17.08 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Tray Tray
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Size Code 6730 6730
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish SILVER OVER NICKEL SILVER OVER NICKEL
Terminal Shape J BEND J BEND
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-49467

Compare SM33B222Z102B with alternatives

Compare SM33B222Z102BM with alternatives