SM330M050F070 vs SEA330M1HSA0807 feature comparison

SM330M050F070 Capxon International Electronics Co Ltd

Buy Now Datasheet

SEA330M1HSA0807 Surge Components Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CAPXON INTERNATIONAL ELECTRONIC CO LTD SURGE COMPONENTS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 7 mm 7 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 75 mA 76 mA
Series SM(50V)
Terminal Pitch 3.5 mm 5 mm
Base Number Matches 1 1
Rohs Code Yes
Packing Method Ammo Pack

Compare SM330M050F070 with alternatives

Compare SEA330M1HSA0807 with alternatives