SM330M010B070 vs 1330LBM0407SCN281R feature comparison

SM330M010B070 Capxon International Electronics Co Ltd

Buy Now Datasheet

1330LBM0407SCN281R Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CAPXON INTERNATIONAL ELECTRONIC CO LTD FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 7 mm 7 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 43 mA 46 mA
Series SM(10V)
Terminal Pitch 1.5 mm 3.5 mm
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Packing Method Tape
Surface Mount NO
Terminal Shape WIRE

Compare SM330M010B070 with alternatives

Compare 1330LBM0407SCN281R with alternatives