SM320C6701GLPW14 vs SMJ320C6201BGLPS15 feature comparison

SM320C6701GLPW14 Texas Instruments

Buy Now Datasheet

SMJ320C6201BGLPS15 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description BGA, BGA429,21X21,50 BGA, BGA429,21X21,50
Pin Count 429 429
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature IT ALSO REQUIRES 3.3V SUPPLY -40 TO 90 OPERATING CASE TEMPERATURE
Address Bus Width 22 22
Barrel Shifter NO NO
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 140 MHz 150 MHz
External Data Bus Width 32 32
Format FLOATING POINT FIXED POINT
Integrated Cache YES
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-CBGA-B429 S-CBGA-B429
JESD-609 Code e0
Length 27 mm 27 mm
Low Power Mode YES YES
Number of DMA Channels 4
Number of External Interrupts 4
Number of Terminals 429 429
Number of Timers 2
Operating Temperature-Max 115 °C 90 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code BGA BGA
Package Equivalence Code BGA429,21X21,50 BGA429,21X21,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (words) 16384 65536
ROM Programmability FLASH
Seated Height-Max 3.3 mm 3.3 mm
Supply Voltage-Max 1.99 V 1.89 V
Supply Voltage-Min 1.81 V 1.71 V
Supply Voltage-Nom 1.9 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 27 mm 27 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Screening Level MIL-PRF-38535

Compare SM320C6701GLPW14 with alternatives

Compare SMJ320C6201BGLPS15 with alternatives