SM320C6201BGLPS15 vs SMJ320C6701GLPW14 feature comparison

SM320C6201BGLPS15 Texas Instruments

Buy Now Datasheet

SMJ320C6701GLPW14 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description BGA, BGA429,21X21,50 BGA, BGA429,21X21,50
Pin Count 429 429
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature -40 TO 90 OPERATING CASE TEMPERATURE -55 TO 115 OPERATING CASE TEMPERATURE
Address Bus Width 22 22
Barrel Shifter NO NO
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 150 MHz 140.84 MHz
External Data Bus Width 32 32
Format FIXED POINT FLOATING POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-CBGA-B429 S-CBGA-B429
Length 27 mm 27 mm
Low Power Mode YES YES
Number of Terminals 429 429
Operating Temperature-Max 90 °C 115 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code BGA BGA
Package Equivalence Code BGA429,21X21,50 BGA429,21X21,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 65536 16384
Screening Level MIL-PRF-38535 MIL-PRF-38535
Seated Height-Max 3.3 mm 3.3 mm
Supply Voltage-Max 1.89 V 1.99 V
Supply Voltage-Min 1.71 V 1.81 V
Supply Voltage-Nom 1.8 V 1.9 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 27 mm 27 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code No
Samacsys Manufacturer Texas Instruments
Integrated Cache YES
JESD-609 Code e0
Number of DMA Channels 4
Number of External Interrupts 4
Number of Timers 2
ROM Programmability FLASH
Terminal Finish Tin/Lead (Sn/Pb)

Compare SM320C6201BGLPS15 with alternatives

Compare SMJ320C6701GLPW14 with alternatives