SM320C6201BGLPS15
vs
SM320C6201GLE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
BGA
BGA
Package Description
BGA, BGA429,21X21,50
BGA,
Pin Count
429
429
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
-40 TO 90 OPERATING CASE TEMPERATURE
Address Bus Width
22
32
Barrel Shifter
NO
NO
Bit Size
32
Boundary Scan
YES
YES
Clock Frequency-Max
150 MHz
150 MHz
External Data Bus Width
32
32
Format
FIXED POINT
FLOATING POINT
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-CBGA-B429
S-CBGA-B429
Length
27 mm
Low Power Mode
YES
YES
Number of Terminals
429
429
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
BGA
Package Equivalence Code
BGA429,21X21,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
RAM (words)
65536
Screening Level
MIL-PRF-38535
Seated Height-Max
3.3 mm
Supply Voltage-Max
1.89 V
3.46 V
Supply Voltage-Min
1.71 V
3.14 V
Supply Voltage-Nom
1.8 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
27 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches
1
2
Compare SM320C6201BGLPS15 with alternatives
Compare SM320C6201GLE with alternatives