SM320C40TABS50/10 vs 5962-9466904QXX feature comparison

SM320C40TABS50/10 Texas Instruments

Buy Now Datasheet

5962-9466904QXX Texas Instruments

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIE PGA
Package Description DIE, TAB,325PINS,.01 PGA,
Pin Count 325 325
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter YES YES
Bit Size 32
Boundary Scan YES YES
Clock Frequency-Max 50 MHz 60 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-XUUC-N325 S-CPGA-P325
Low Power Mode YES YES
Number of Terminals 325 325
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIE PGA
Package Equivalence Code TAB,325PINS,.01
Package Shape SQUARE SQUARE
Package Style UNCASED CHIP GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 8192
Supply Current-Max 850 mA 950 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade OTHER MILITARY
Terminal Form NO LEAD PIN/PEG
Terminal Pitch 0.254 mm
Terminal Position UPPER PERPENDICULAR
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Integrated Cache NO
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-PRF-38535 Class Q
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SM320C40TABS50/10 with alternatives

Compare 5962-9466904QXX with alternatives