SM320C40TABS50/10 vs 5962-9466904QUA feature comparison

SM320C40TABS50/10 Texas Instruments

Buy Now Datasheet

5962-9466904QUA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIE DIE
Package Description DIE, TAB,325PINS,.01 DIE, TAB,325PINS,.01
Pin Count 325 325
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter YES YES
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 50 MHz 60 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-XUUC-N325 S-XUUC-N325
Low Power Mode YES YES
Number of Terminals 325 325
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Equivalence Code TAB,325PINS,.01 TAB,325PINS,.01
Package Shape SQUARE SQUARE
Package Style UNCASED CHIP UNCASED CHIP
Qualification Status Not Qualified Not Qualified
RAM (words) 8192 8192
Supply Current-Max 850 mA 850 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.254 mm
Terminal Position UPPER UPPER
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Rohs Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-PRF-38535 Class Q
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SM320C40TABS50/10 with alternatives

Compare 5962-9466904QUA with alternatives