SM320C40TABM40 vs SMJ320C40TBBS60/10 feature comparison

SM320C40TABM40 Texas Instruments

Buy Now Datasheet

SMJ320C40TBBS60/10 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIE, TAB,325PINS,.01 DIE, TAB,325PINS,.01
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter YES YES
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 60 MHz
External Data Bus Width 32 32
Format FIXED POINT FLOATING POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-XUUC-N325 X-XUUC-N325
Low Power Mode NO YES
Number of Terminals 325 325
Operating Temperature-Max 125 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Equivalence Code TAB,325PINS,.01 TAB,325PINS,.01
Package Shape SQUARE UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Qualification Status Not Qualified Not Qualified
RAM (words) 8192 8192
Supply Current-Max 850 mA 850 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY OTHER
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.254 mm 0.254 mm
Terminal Position UPPER UPPER
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 2 1
Part Package Code DIE
Pin Count 325
Screening Level 38535Q/M;38534H;883B

Compare SM320C40TABM40 with alternatives

Compare SMJ320C40TBBS60/10 with alternatives