SM320C40HFHS60 vs SMJ320C40TBBM40/10 feature comparison

SM320C40HFHS60 Texas Instruments

Buy Now Datasheet

SMJ320C40TBBM40/10 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP DIE
Package Description GQFF, TPAK352,3.0SQ DIE, TAB,325PINS,.01
Pin Count 352 325
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter YES YES
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 40 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-CQFP-F352 X-XUUC-N325
Length 48 mm
Low Power Mode YES YES
Number of DMA Channels 6
Number of Terminals 352 325
Number of Timers 2
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code GQFF DIE
Package Equivalence Code TPAK352,3.0SQ TAB,325PINS,.01
Package Shape SQUARE UNSPECIFIED
Package Style FLATPACK, GUARD RING UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (words) 8192 8192
ROM (words) 4G
Seated Height-Max 3.34 mm
Supply Current-Max 850 mA 850 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER MILITARY
Terminal Form FLAT NO LEAD
Terminal Pitch 0.5 mm 0.254 mm
Terminal Position QUAD UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 48 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Screening Level 38535Q/M;38534H;883B

Compare SM320C40HFHS60 with alternatives

Compare SMJ320C40TBBM40/10 with alternatives