SM320C40HFHM33 vs SM320C40GFM40 feature comparison

SM320C40HFHM33 Texas Instruments

Buy Now Datasheet

SM320C40GFM40 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP PGA
Package Description GQFF, TPAK352,3.0SQ SPGA, SPGA325,35X35MOD
Pin Count 132 325
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A991.A.2 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter YES YES
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 33.33 MHz 40 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-CQFP-F132 S-CPGA-P325
Length 43.5 mm 47.245 mm
Low Power Mode NO YES
Number of DMA Channels 6 6
Number of External Interrupts 5 5
Number of Serial I/Os
Number of Terminals 132 325
Number of Timers 2 2
On Chip Data RAM Width 32 32
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code GQFF SPGA
Package Equivalence Code TPAK352,3.0SQ SPGA325,35X35MOD
Package Shape SQUARE SQUARE
Package Style FLATPACK, GUARD RING GRID ARRAY, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (words) 1024 2000
Seated Height-Max 4.55 mm 5.08 mm
Supply Current-Max 850 mA 850 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT PIN/PEG
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD PERPENDICULAR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 43.5 mm 47.245 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
On Chip Program ROM Width
ROM (words) 4G

Compare SM320C40HFHM33 with alternatives

Compare SM320C40GFM40 with alternatives