SM30-SR-FREQ5-20F1CB
vs
SM30-SR-FREQ5-20F1EC
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PLETRONICS INC
|
PLETRONICS INC
|
Package Description |
ROHS COMPLIANT, MINIATURE, SMD, 2 PIN
|
ROHS COMPLIANT, MINIATURE, SMD, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.80
|
8541.60.00.80
|
Additional Feature |
TAPE AND REEL; AT-CUT CRYSTAL
|
TAPE AND REEL; AT-CUT CRYSTAL
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
SERIES - FUNDAMENTAL
|
SERIES - FUNDAMENTAL
|
Drive Level |
1000 µW
|
1000 µW
|
Frequency Stability |
0.002%
|
0.002%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
JESD-609 Code |
e3/e1
|
e3/e1
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Max |
10 MHz
|
10 MHz
|
Operating Frequency-Min |
9 MHz
|
9 MHz
|
Operating Temperature-Max |
45 °C
|
50 °C
|
Operating Temperature-Min |
|
-10 °C
|
Physical Dimension |
L11.6XB5.0XH3.5 (mm)/L0.457XB0.197XH0.138 (inch)
|
L11.6XB5.0XH3.5 (mm)/L0.457XB0.197XH0.138 (inch)
|
Series Resistance |
70 Ω
|
70 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SM30-SR-FREQ5-20F1CB with alternatives
Compare SM30-SR-FREQ5-20F1EC with alternatives