SM2G688M76160SB vs LNW2G682MSMHBB feature comparison

SM2G688M76160SB Samwha Electronics

Buy Now Datasheet

LNW2G682MSMHBB Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 4.947727 mA 4.94 mA
Manufacturer Series SM NW
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BOX
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 10300 mA 20500 mA
Surface Mount NO NO
Tan Delta 0.25 0.25
Terminal Finish Tin (Sn)
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
HTS Code 8532.22.00

Compare SM2G688M76160SB with alternatives

Compare LNW2G682MSMHBB with alternatives