SM2512L3284BZBU vs SM2512L3284BZTR feature comparison

SM2512L3284BZBU Ohmcraft

Buy Now Datasheet

SM2512L3284BZTR Ohmcraft

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 6.35 mm 6.35 mm
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Packing Method Bulk TR
Rated Power Dissipation (P) 2 W 2 W
Resistance 3280000 Ω 3280000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series SM SM
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1% 0.1%
Working Voltage 350 V 350 V
Base Number Matches 1 1

Compare SM2512L3284BZBU with alternatives

Compare SM2512L3284BZTR with alternatives