SM2512H2556FZBU vs SM2512H2556FBBU feature comparison

SM2512H2556FZBU Ohmcraft

Buy Now Datasheet

SM2512H2556FBBU Ohmcraft

Buy Now Datasheet
Yes No
Contact Manufacturer Contact Manufacturer
OHMCRAFT OHMCRAFT
compliant not_compliant
EAR99 EAR99
Chip Chip
e3 e0
2 2
150 °C 150 °C
-55 °C -55 °C
0.76 mm 0.76 mm
6.35 mm 6.35 mm
SMT SMT
3.18 mm 3.18 mm
Bulk Bulk
2 W 2 W
255000000 Ω 255000000 Ω
FIXED RESISTOR FIXED RESISTOR
SM SM
2512 2512
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
50 ppm/°C 50 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn63Pb37)
1% 1%
350 V 350 V
1 1

Compare SM2512H2556FZBU with alternatives

Compare SM2512H2556FBBU with alternatives