SM2010L3162BSBU vs SM2010L3162BGBU feature comparison

SM2010L3162BSBU Ohmcraft

Buy Now Datasheet

SM2010L3162BGBU Ohmcraft

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 5.08 mm 5.08 mm
Package Style SMT SMT
Package Width 2.54 mm 2.54 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 1 W 1 W
Resistance 31600 Ω 31600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series SM SM
Size Code 2010 2010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) Gold (Au)
Tolerance 0.1% 0.1%
Working Voltage 300 V 300 V
Base Number Matches 1 1

Compare SM2010L3162BSBU with alternatives

Compare SM2010L3162BGBU with alternatives