SM190A
vs
SS19F4G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
UNIOHM CORP
TAIWAN SEMICONDUCTOR CO LTD
Part Package Code
DO-214AC
Package Description
PLASTIC, SMA, 2 PIN
GREEN, PLASTIC, SMA, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-214AC
DO-214AC
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Rep Pk Reverse Voltage-Max
90 V
90 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Base Number Matches
1
1
Additional Feature
LOW POWER LOSS
Application
GENERAL PURPOSE
Case Connection
UNSPECIFIED
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
40 A
Number of Phases
1
Terminal Finish
MATTE TIN
Compare SM190A with alternatives
Compare SS19F4G with alternatives