SM15T33CA-M3/57T
vs
1.5SMC33CAHE3/9AT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
VISHAY SEMICONDUCTORS
Package Description
R-PDSO-J2
R-PDSO-C2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
HIGH RELIABILITY
Breakdown Voltage-Max
34.7 V
34.7 V
Breakdown Voltage-Min
31.4 V
31.4 V
Breakdown Voltage-Nom
33.05 V
33 V
Clamping Voltage-Max
45.7 V
45.7 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
6.5 W
Rep Pk Reverse Voltage-Max
28.2 V
28.2 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DO-214AB
Pin Count
2
Qualification Status
Not Qualified
Compare SM15T33CA-M3/57T with alternatives
Compare 1.5SMC33CAHE3/9AT with alternatives