SM15T27CA vs SMCJ24C-GT3 feature comparison

SM15T27CA MDE Semiconductor Inc

Buy Now Datasheet

SMCJ24C-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MDE SEMICONDUCTOR INC SANGDEST MICROELECTRONICS (NANJING) CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 28.4 V 33.8 V
Breakdown Voltage-Min 25.7 V 26.7 V
Breakdown Voltage-Nom 27.05 V
Clamping Voltage-Max 37.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Reference Standard UL CERTIFIED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 23.1 V 24 V
Reverse Current-Max 5000 µA
Reverse Test Voltage 23.1 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 4 2
Package Description R-PDSO-C2
Moisture Sensitivity Level 1
Qualification Status Not Qualified

Compare SM15T27CA with alternatives

Compare SMCJ24C-GT3 with alternatives