SM15T200C vs SMCJ170CA feature comparison

SM15T200C General Instrument Corp

Buy Now Datasheet

SMCJ170CA YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GENERAL INSTRUMENT CORP YAGEO CORP
Package Description R-PDSO-C2 SMC, 2 PIN
Reach Compliance Code unknown compliant
Additional Feature LOW INDUCTANCE
Breakdown Voltage-Max 220 V 209 V
Breakdown Voltage-Min 180 V 189 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W 6.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 171 V 170 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 57
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2018-11-05
Breakdown Voltage-Nom 199 V
Clamping Voltage-Max 275 V
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare SM15T200C with alternatives

Compare SMCJ170CA with alternatives