SM15T10CA vs SMCJ6041A/TR13 feature comparison

SM15T10CA General Instrument Corp

Buy Now Datasheet

SMCJ6041A/TR13 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP MICROSEMI CORP
Reach Compliance Code unknown unknown
Additional Feature LOW INDUCTANCE LOW INDUCTANCE
Breakdown Voltage-Max 10.5 V 12.6 V
Breakdown Voltage-Min 9.5 V 11.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W 5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 4 1
Pbfree Code No
Rohs Code No
Part Package Code DO-214AB
Package Description PLASTIC PACKAGE-2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Rep Pk Reverse Voltage-Max 10 V
Terminal Finish TIN LEAD

Compare SM15T10CA with alternatives

Compare SMCJ6041A/TR13 with alternatives