SM13T2-18-14.31818M-10E1JH vs ECCM1N-14.31818MTR feature comparison

SM13T2-18-14.31818M-10E1JH Pletronics Inc

Buy Now Datasheet

ECCM1N-14.31818MTR Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PLETRONICS INC ECLIPTEK CORP
Package Description ROHS COMPLIANT, MINIATURE, SMD, 2 PIN ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Reach Compliance Code unknown compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature AT-CUT CRYSTAL; TAPE AND REEL AT-CUT CRYSTAL; TAPE AND REEL
Aging 5 PPM/YEAR 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 50 µW
Frequency Stability 0.0015% 0.0015%
Frequency Tolerance 10 ppm 10 ppm
JESD-609 Code e4 e4
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 14.31818 MHz 14.31818 MHz
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -30 °C -20 °C
Physical Dimension L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch)
Series Resistance 40 Ω 40 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Pbfree Code Yes

Compare SM13T2-18-14.31818M-10E1JH with alternatives

Compare ECCM1N-14.31818MTR with alternatives