SM12T-SR-16.0M-50G1JJ vs SM12T-SR-16.0M-50G1LL feature comparison

SM12T-SR-16.0M-50G1JJ Pletronics Inc

Buy Now Datasheet

SM12T-SR-16.0M-50G1LL Pletronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature AT CUT; TR, EMBOSSED, 7/10/13 INCH AT CUT; TR, EMBOSSED, 7/10/13 INCH
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 50 ppm 50 ppm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 16 MHz 16 MHz
Operating Temperature-Max 80 °C 90 °C
Operating Temperature-Min -30 °C -40 °C
Physical Dimension L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch)
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare SM12T-SR-16.0M-50G1JJ with alternatives

Compare SM12T-SR-16.0M-50G1LL with alternatives