SM12T-SR-16.0M-50G1CB
vs
SM12T-SR-16.0M-50G1CG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PLETRONICS INC
PLETRONICS INC
Package Description
SMD, 4 PIN
SMD, 4 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.50
8541.60.00.50
Category CO2 Kg
3.96
Compliance Temperature Grade
Commercial: +0C to +45C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Additional Feature
AT CUT; TR, EMBOSSED, 7/10/13 INCH
AT CUT; MIL-STD-883
Aging
3 PPM/FIRST YEAR
3 PPM/FIRST YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
SERIES - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.003%
0.003%
Frequency Tolerance
50 ppm
50 ppm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
16 MHz
16 MHz
Operating Temperature-Max
45 °C
70 °C
Operating Temperature-Min
Physical Dimension
L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch)
6mm x 3.5mm x 1.1mm
Series Resistance
50 Ω
50 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
JESD-609 Code
e4
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Compare SM12T-SR-16.0M-50G1CB with alternatives
Compare SM12T-SR-16.0M-50G1CG with alternatives