SM12T-18-14.31818M-50E1JK
vs
SM12T-18-14.31818M-50E1LP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PLETRONICS INC
PLETRONICS INC
Package Description
SMD, 4 PIN
SMD, 4 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.50
8541.60.00.50
Additional Feature
AT CUT; TR, EMBOSSED, 7/10/13 INCH
AT CUT; TR, EMBOSSED, 7/10/13 INCH
Aging
3 PPM/FIRST YEAR
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.0015%
0.0015%
Frequency Tolerance
50 ppm
50 ppm
Load Capacitance
18 pF
18 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
14.31818 MHz
14.31818 MHz
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-30 °C
-40 °C
Physical Dimension
L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch)
L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch)
Series Resistance
60 Ω
60 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
Compare SM12T-18-14.31818M-50E1JK with alternatives
Compare SM12T-18-14.31818M-50E1LP with alternatives