SM12T-18-14.31818M-50E1GG vs SM12T-18-14.31818M-50E1CG feature comparison

SM12T-18-14.31818M-50E1GG Pletronics Inc

Buy Now Datasheet

SM12T-18-14.31818M-50E1CG Pletronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature AT CUT; TR, EMBOSSED, 7/10/13 INCH AT CUT; TR, EMBOSSED, 7/10/13 INCH
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.0015% 0.0015%
Frequency Tolerance 50 ppm 50 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 14.31818 MHz 14.31818 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare SM12T-18-14.31818M-50E1GG with alternatives

Compare SM12T-18-14.31818M-50E1CG with alternatives