SM12M12C vs PESD12VS2UAT feature comparison

SM12M12C ProTek Devices

Buy Now Datasheet

PESD12VS2UAT Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PROTEK DEVICES NEXPERIA
Package Description R-PDSO-G14
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 13.3 V 14.7 V
Configuration COMMON ANODE, 10 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G14 R-PDSO-G3
Non-rep Peak Rev Power Dis-Max 500 W 180 W
Number of Elements 10 2
Number of Terminals 14 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 12 V 12 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 3
Rohs Code Yes
Date Of Intro 2017-02-01
Breakdown Voltage-Max 15.3 V
JEDEC-95 Code TO-236AB
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Reference Standard IEC-60134; IEC-61000-4-2; IEC-61000-4-5
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare SM12M12C with alternatives

Compare PESD12VS2UAT with alternatives