SM12C-TP-HF
vs
SM12T1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
ONSEMI
Package Description
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
TO-236, 3 PIN
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
15.75 V
15.75 V
Breakdown Voltage-Min
13.3 V
13.3 V
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Non-rep Peak Rev Power Dis-Max
300 W
300 W
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
235
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.225 W
0.225 W
Rep Pk Reverse Voltage-Max
12 V
12 V
Surface Mount
YES
YES
Technology
AVALANCHE
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
1
Part Package Code
SOT-23
Pin Count
3
Manufacturer Package Code
CASE 318-08
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
UL RECOGNIZED
Breakdown Voltage-Nom
14.53 V
Clamping Voltage-Max
19 V
JEDEC-95 Code
TO-236AB
JESD-609 Code
e0
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Reference Standard
IEC-61000-4-2,4-4,4-5
Reverse Current-Max
1 µA
Reverse Test Voltage
12 V
Terminal Finish
Tin/Lead (Sn/Pb)
Compare SM12C-TP-HF with alternatives
Compare SM12T1 with alternatives