SM1206L3526DSBU vs SM1206L3526DZBU feature comparison

SM1206L3526DSBU Ohmcraft

Buy Now Datasheet

SM1206L3526DZBU Ohmcraft

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code not_compliant compliant
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +150C Military: -55C to +150C
Candidate List Date 2024-06-27 2024-06-27
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12 CMRT V5.12
Construction Chip Chip
JESD-609 Code e0 e3
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 0.33 W 0.33 W
Resistance 352000000 Ω 352000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series SM SM
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
ECCN Code EAR99
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I

Compare SM1206L3526DSBU with alternatives

Compare SM1206L3526DZBU with alternatives