SM1206H2645DSTR vs SM1206H2645DGTR feature comparison

SM1206H2645DSTR Ohmcraft

Buy Now Datasheet

SM1206H2645DGTR Ohmcraft

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.33 W 0.33 W
Resistance 26400000 Ω 26400000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series SM SM
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) Gold (Au)
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare SM1206H2645DSTR with alternatives

Compare SM1206H2645DGTR with alternatives