SM1206E1694BZBU vs HGCB1206BTE1M69 feature comparison

SM1206E1694BZBU Ohmcraft

Buy Now Datasheet

HGCB1206BTE1M69

Part not found

Search for HGCB1206BTE1M69
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.76 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.33 W
Resistance 1690000 Ω
Resistor Type FIXED RESISTOR
Series SM
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1%
Working Voltage 200 V
Base Number Matches 1

Compare SM1206E1694BZBU with alternatives